Christmas Opening Hours and Delivery Dates here

Schützinger Bench & Research and Development Accessories Safety socket 615176

The Schützinger safety sockets, available in various colours such as blue, yellow, and red, are durable components designed for secure electrical connections.
Description Image Product Buy Pricing (Ex VAT) Colour Connection Nominal Current Scoop-proof Temperature Range Contact Material Insulation Material Jack Diameter Type Voltage Rating
Schützinger DI SEB 8632 Ni/BL Safety Socket 1pc Blue
Schützinger DI SEB 8632 Ni/BL Safety Socket 1pc Blue
Extended range
Order code: 06-7271
MPN: DI SEB 8632 Ni / BL

24 available to back orderBack-order availability date - 10/01/2026
3+ £1.95
Price per unit Ex VAT
Blue Pins 24A Yes Nickel plated PA 6.6 UL94 - V2 4mm Safety socket 1000V
Schützinger DI SEB 8632 Ni/GE Safety Socket Yellow 1pc Durable
Schützinger DI SEB 8632 Ni/GE Safety Socket Yellow 1pc Durable
Extended range
Order code: 06-7273
MPN: DI SEB 8632 Ni / GE

11 available to back orderBack-order availability date - 10/01/2026
2+ £2.02
Price per unit Ex VAT
Yellow Pins 24A Yes Nickel plated PA 6.6 UL94 - V2 4mm Safety socket 1000V
Schützinger DI SEB 8632 Ni/RT Safety Socket Red 1pc
Schützinger DI SEB 8632 Ni/RT Safety Socket Red 1pc
Extended range
Order code: 06-7275
MPN: DI SEB 8632 Ni / RT

18 available to back orderBack-order availability date - 10/01/2026
2+ £2.04
Price per unit Ex VAT
Red Pins 24A Yes Nickel plated PA 6.6 UL94 - V2 4mm Safety socket 1000V
Schützinger DI SEB 8632 Ni/SW Safety Socket Black 1pcs
Schützinger DI SEB 8632 Ni/SW Safety Socket Black 1pcs
Extended range
Order code: 06-7277
MPN: DI SEB 8632 Ni / SW

20 available to back orderBack-order availability date - 10/01/2026
3+ £1.83
Price per unit Ex VAT
Black Pins 24A Yes Nickel plated PA 6.6 UL94 - V2 4mm Safety socket 1000V
Schützinger SEB 6452 Ni/OR Safety Socket Orange 1pc
Schützinger SEB 6452 Ni/OR Safety Socket Orange 1pc
Extended range
Order code: 06-7701
MPN: SEB 6452 Ni / OR

72 available to back orderBack-order availability date - 10/01/2026
2+ £2.46
Price per unit Ex VAT
Orange CEE 7/16 CEE plug 32A From -25 °C to +80 °C.°C Nickel plated PA 6.6 UL94 - V2 4mm Safety socket 1000V


Trustpilot