Christmas Opening Hours and Delivery Dates here
Schützinger A 40-40 S Ni/RT Adapter Red 1pc

Image Representative of Range

Schützinger A 40-40 S Ni/RT Adapter Red 1pc

Order Code:

06-6887

Brand: Schutzinger MPN: A 40-40 S Ni / RT EAN-13: 2050006592878
Qty Unit Price (Ex VAT)
3+ £2.87
10+ £2.76
20+ £2.60
50+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
169 in stock, despatched in 4 working days

The Schützinger A 40-40 S Ni / RT is a versatile adapter featuring a 2mm and 4mm jack socket. This laboratory connector, made by Schützinger, enhances safety with its safety jack plug and socket design. It is suitable for various electrical applications requiring secure and reliable connection systems.
Colour Red
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot