Christmas Opening Hours and Delivery Dates here

Schützinger A 20-40 S Ni/GE Adapter Pin 4mm Yellow 1pc

Order Code:

06-6869

Brand: Schutzinger MPN: A 20-40 S Ni / GE EAN-13: 2050009136833
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
29 available to back orderBack-order availability date - 14/01/2026

This Schützinger adapter features a 4 mm pin diameter in a yellow finish, suitable for safety application. As a laboratory connector, it's ideal for securely connecting electrical equipment. Typical applications include use in test benches, ensuring safe and stable connections.
Colour Yellow
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Pin Ø 4mm
Temperature Range From -25 °C to +80 °C.°C
Type Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot