Scan 3.5626 I-VIEW Rechargeable COB LED Head Torch

Order Code:

98-3778

Brand: Scan MPN: 3.5626 EAN-13: 5708997356265
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The SCANGRIP® I-VIEW Rechargeable COB LED Head Torch is designed to provide optimum work light illuminating your entire work area. Featuring a stepless dimmer function, the light output can be adjusted according to the work task in the range of 10% to 100% up to 400 lumens. When set on sensor mode, I-VIEW can be turned on/off only by waving a hand in front of the lamp, even when wearing thick gloves.

It is extremely lightweight with a modern and dynamic design. The slim black woven band makes it comfortable to wear throughout the entire day. Dust and waterproof to an IP65 rating. There is also a battery indicator at the front for improved performance. 

Specification:

Luminous Flux Max./Min.: 400/40 Lumen.
Illuminance, Max./Min.(@0,5m): 1,000/100 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 120°/60°.
Power Source: Rechargeable Li-ion Battery.
Operating Time; with Min. Lumen: 15 hours, with Max. Lumen: 1.5 hours.
Ingress Protection: IP65.
Impact Protection: IK07.
Impact Resistance: 1m.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot