Scan 3.5137 FLASH 600 R Rechargeable Torch 600 lumens

Order Code:

98-3767

Brand: Scan MPN: 3.5137 EAN-13: 5708997351376
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The SCANGRIP® FLASH 600 R Rechargeable Torch features a magnetic on/off switch with boost mode enabling you to increase the light output from 300 to 600 lumen. Hold down the on/off switch for two seconds to activate boost mode. The flashlight automatically turns to NORMAL mode after 60 seconds.

A focus function allows you to vary the beam angle from 10° to 70°, from concentrated and focused light beam angle to long-distance light. Light output reaches up to 150m. The housing is made of anodised aluminium for high durability, an ergonomic and safe grip. Waterproof, IP54.

Tested according to the ANSI/NEMA FL1 standard.

Supplied with: 1 x 1m USB Charger Cable, 1 x Clip-on Holster and 1 x Manual.

Specifications:

Luminous Flux Max./Min.: 600/300 Lumen.
Illuminance, Max./Min.(@0,5m): 20,000/1,000 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 10-70°.
Beam Distance: 150m.
Power Source: Rechargeable Li-ion Battery.
IP Rating: IP54.
Dimensions (LxW): 222 x 38mm.
Weight 0.25kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot