Christmas Opening Hours and Delivery Dates here
Samwha HJ2D228M35045HC 2200uf 200V 85deg Hj Snap In Capacitor

Samwha HJ2D228M35045HC 2200uf 200V 85deg Hj Snap In Capacitor

Order Code:

11-3129

Brand: Samwha MPN: HJ2D228M35045HC

Discontinued


A Samwha HJ series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 2200µF
Tolerance 20%
Voltage 200V
Pitch 10mm
Diameter 35mm
Height 45mm
Ripple 4.77A
Temperature 85°C

Trustpilot