Christmas Opening Hours and Delivery Dates here

SafetyMarking 51.G5035 CCTV Notification Sign Aluminium 80x150 mm

Order Code:

10-5148

Brand: SafetyMarking MPN: 51.G5035 EAN-13: 4044589400123
  • Country of Origin: Germany
  • View All

Discontinued


SafetyMarking produces the Notification CCTV in operation sign, model 51.G5035, in aluminium. It measures 80 mm in width and 150 mm in height. This sign is typically used to inform the public that CCTV systems are actively recording in the area.
Type Notification
Dimensions (W x H) 80 mm x 150 mm
Fitting Aluminium
Height 150mm
Motif CCTV in operation
Sign Text Achtung! Videoüberwachung
Width 80mm

Trustpilot