Christmas Opening Hours and Delivery Dates here

SafetyMarking 51.G5025 Sign Aluminium 200x300mm Video Monitoring area

Order Code:

10-5147

Brand: SafetyMarking MPN: 51.G5025 EAN-13: 4044589373359
  • Country of Origin: Germany
  • View All

Discontinued


The product, manufactured by SafetyMarking, is an aluminium notification sign measuring 200 mm by 300 mm. This sign prominently displays "Area is under video surveillance," indicating that the area is under video surveillance. It is typically used in commercial or public areas to alert individuals about surveillance practices.
Type Notification
Dimensions (W x H) 200 mm x 300 mm
Fitting Aluminium
Height 300mm
Motif Bereich wird videoüberwacht
Sign Text Bereich wird videoüberwacht
Width 200mm

Trustpilot