Easter Opening Hours and Delivery Dates here

Sealey S717 Suction Feed Spray Gun 1.7mm Set-Up

Order Code:

94-2686

Brand: Sealey MPN: S717 EAN-13: 5054511582352
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Professional suction feed spray gun, ideal for automotive refinishing. Two-stage trigger control and 1000ml aluminium suction feed pot. Adjustable spray width and fluid flow. Supplied with a 1.7mm set up. Maintenance tools supplied.
  • Professional suction feed spray gun, ideal for automotive refinishing.
  • Two-stage trigger control and 1000ml aluminium suction feed pot.
  • Adjustable spray width and fluid flow.
  • Supplied with a 1.7mm set up.
  • Maintenance tools supplied.
  • Model No. S717
Air Consumption 3-4cfm
Available Set-Up(s) 2, 2.5mm
Nett Weight 1.01kg
Noise Power/Pressure 57psi
Pot Capacity 1000ml
Standard Set-Up 1.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot