Christmas Opening Hours and Delivery Dates here

Sohngen CO10910 ALUDERM-ALUPLAST Plaster Dispenser 160x122x57 mm

Order Code:

10-6495

Brand: Sohngen MPN: CO10910 EAN-13: 4250108801313
Qty Unit Price (Ex VAT)
1+ £18.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The sohngen ALUDERM®-ALUPLAST plaster dispenser CO10910 is manufactured by sohngen. This compact first aid product, measuring 160 x 122 x 57 mm, is designed for easy access to plasters. It is typically used in workplaces and public areas for rapid response to minor injuries.
Type Plaster dispenser
Colour Orange
Dim (L x W x H) 160 x 122 x 57 mm
Height 57mm
Length 160mm
Width 122mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot