Christmas Opening Hours and Delivery Dates here
ABB S 202 M-C 3 3A 2/P Circuit Breaker 10KA C

ABB S 202 M-C 3 3A 2/P Circuit Breaker 10KA C

Order Code:

28-3822

Brand: ABB MPN: S 202 M-C 3

Discontinued


A 2-pole miniature circuit breaker from ABB that has type C characteristics. The 3A circuit breaker is ideal for applications where medium levels of inrush current are expected. Instantaneous trip is 5 to 10x rating of device. Applications include small transformers, lighting, pilot devices, control circuits, and coils. Medium magnetic trip point.


  • Clear contact position indication in red/green (real CPI)
  • Unique, patented twin terminal with captive screws and an increased opening for cables up to max. 35mm², finger-proof (IP20)
  • Busbar slot in the back for best visibility during installation
  • High performance at an increased rated voltage for marine and industrial applications, AC acc. to IEC/EN 60947-2
  • Individual product identification code
  • Approved acc. to IEC/EN 60898-1, IEC/EN 60947-2 and UL 1077/CSA 22.2 No. 235 for global use
  • Supplied in 2-pole
  • Supplied with power rating of 3A
  • Product type: S202M-C2
  • ABB Part: 2CDS272001R0034

Trustpilot