Christmas Opening Hours and Delivery Dates here

Ryobi 5133003358 RC18120-115 ONE+ Compact Charger 18V & 1 x 18V 1.5Ah Li-ion Bat

Order Code:

85-8797

Brand: Ryobi MPN: 5133003358 EAN-13: 4892210152121

Discontinued


A compact, fast battery charger from the Ryobi ONE+ range that charges at a rate of 2A/h.

Also included is an 18V 1.5Ah Li-Ion battery.
  • Compatible with all ONE+ 18V Li-Ion batteries
  • Indicator lights show the status as batteries are charged and maintained
  • Intelligent condition monitoring, evaluates the battery's voltage and temperature while charging ensuring long term durability
  • Ready to go indicator shows when the battery has reached 80% capacity
Type ONE+ battery
Battery Voltage 18V
Capacity 1.5Ah
Technology Li-ion

Trustpilot