Christmas Opening Hours and Delivery Dates here

Ryobi 5133002892 RC18120 ONE+ Compact Fast Charger 18V

Order Code:

85-8795

Brand: Ryobi MPN: 5133002892 EAN-13: 4892210150110

Discontinued


A compact, fast battery charger from the Ryobi ONE+ range that charges at a rate of 2A/h.
  • Compatible with all ONE+ 18V Li-Ion batteries
  • Indicator lights show the status as batteries are charged and maintained
  • Intelligent condition monitoring, evaluates the battery's voltage and temperature while charging ensuring long term durability
  • Ready to go indicator shows when the battery has reached 80% capacity
Type Battery charger
Battery Voltage 18V
Capacity 2.0Ah
Technology Li-ion

Trustpilot