Christmas Opening Hours and Delivery Dates here

Ryobi 5133002478 R18PD-0 ONE+ 18V Combi Drill 18V Bare Unit

Order Code:

85-8893

Brand: Ryobi MPN: 5133002478 EAN-13: 4892210137647

Discontinued


This 18V combi drill from Ryobi is ideal for both tradesmen and DIYers looking for a versatile tool to suit multiple applications. The drill has been manufactured to a high standard and is equipped with a host of excellent features, including 2 gears to control max speed to match different materials and applications, while the bright LED illuminates work areas.


  • Combination drill, screw driver and percussion drill to suit multiple applications
  • All metal 13mm keyless chuck for greater accessory compatibility
  • LED illuminates the work area
  • Quick adjustment 24 torque settings for perfect screwdriving every time
  • Magnetic bit holder keeps screws and accessories close to hand
  • Ergonomic GripZone+ with microtexture for a positive grip
  • Includes double ended bit, auxiliary handle and depth stop
  • Voltage: 18V
  • Weight with battery pack: 2.1kg
  • Manufacturer's part 5133002478
Type Combi drill
Battery Voltage 18V

Trustpilot