Christmas Opening Hours and Delivery Dates here

Ryobi 5133002244 RPD500-G Percussion Drill 500W 240V

Order Code:

85-8979

Brand: Ryobi MPN: 5133002244 EAN-13: 4892210129284

Discontinued


This percussion drill from Ryobi is ideal for both the professional and DIY enthusiast looking to drill at difficult angles. The drill has been manufactured to a high standard and is equipped with a host of excellent features, including the various speed controls, both forward and reverse, ensuring effortless control for the user whether tackling a tough surface or aiming to quickly work through some easier material.


  • Variable speed forward and reverse for total control
  • Compact and lightweight for easy drilling
  • GripZone™ overmould for positive grip and improved comfort
  • Includes 360° auxiliary handle, depth stop
  • Power input: 500W
  • Weight: 1.6kg
  • Manufacturer's part 5133002244
Power 500W
Chuck Type Keyless
Chuck Size 13mm

Trustpilot