Christmas Opening Hours and Delivery Dates here

Ryobi 5133002093 R18N18G-0 ONE+ 18V AirStrike™ Nailer 18 Gauge 18V Bare Unit

Order Code:

85-8947

Brand: Ryobi MPN: 5133002093 EAN-13: 4892210128058

Discontinued


This 18V nailer from Ryobi is ideal for both the professional and DIY enthusiast looking for a fast and precise tool which can fire out 18G nails (1.2mm) between 15 and 50mm long, with two firing modes. The nailer has been manufactured to a high standard and is equipped with a host of excellent features, including Grip-Light technology, which engages twin LEDs by grasping the handle.


  • AirStrike™ Technology provides cordless convenience
  • Fires 18G nails (1.2mm) from 15 to 50mm long
  • Toolless depth of drive adjustment helps protect work surface and allows proper setting of nail heads
  • Dry-fire lockout prevents the tool working without nails loaded
  • Tool less jam release for easy removal of clear nails
  • Low nail indicator so you can see when it is time to re-load
  • Belt hook mounts left or right side for added convenience
  • Includes 2 non-marring pads to keep work surface free of tool marks
  • Fire up to 600 nails (50mm) into pine using RB18L15
  • Fire up to 1600 nails (50mm) into pine using RB18L40
  • Runtime can vary by tool, battery and application
  • Includes 500 x 32mm nails, 2 x no mark shoes and reversible belt hook
  • Manufacturer's part 5133002093
Type Nailer
Battery Voltage 18V
Technology AirStrike

Trustpilot