Easter Opening Hours and Delivery Dates here

Ryobi 5133000932 EMS190DCL ONE+ 18V Cordless Mitre Saw 18V Bare Unit

Order Code:

85-8935

Brand: Ryobi MPN: 5133000932 EAN-13: 4892210116895

Discontinued


This 18V cordless mitre saw from Ryobi is ideal for both the professional and DIY enthusiast working on skirting boards. The saw has been manufactured to a high standard and is equipped with a host of excellent features, including the laser guide and 190mm 24-tooth TCT blade for accurate cutting.


  • Cuts up to 38 x 108mm at 90°
  • Exactline laser accurately aligns the cut line with the blade
  • Pre-select mitre angles at 0, 15, 22.5, 31.6 and 45º and bevel from 0-45º
  • Thin kerf 24T carbide tipped blade for improved performance and longer runtime
  • Extremely compact and lightweight for great portability
  • Make up to 189 cross cuts (22 x 100mm) combined with the Lithium+ 5.0Ah battery RB18L50
  • Includes 1 x 24 TCT blade, 1 x clamp, dust bag and wrench
  • Voltage: 18V
  • Weight with battery pack: 7.43kg
  • Manufacturer's part 5133000932
Type Mitre saw
Battery Voltage 18V

Trustpilot