Ryobi 5133000417 LTS180M ONE+ 18V 4in Tile Cutter 18V Bare Unit

Order Code:

85-8933

Brand: Ryobi MPN: 5133000417 EAN-13: 4892210110671

Discontinued


This tile cutter from Ryobi is ideal for both the professional and DIY enthusiast looking to cut through ceramic, granite, marble and masonry. The cutter has been manufactured to a high standard and is equipped with a host of excellent features, including the spindle lock for easy wheel changes.


  • Tile saw with a diamond blade
  • Powerful 18V motor
  • Easy adjustments
  • Manufacturer's part 5133000417

Supplied with: 1 x cutter, 1 x 102mm (4in) diamond disk, 1 x hex key and 1 x water bottle.
Type Tile cutter
Battery Voltage 18V

Trustpilot