RVFM VU Data Logger

Order Code:

70-9066

Brand: RVFM MPN: 2300PK
  • Country of Origin:
  • View All

Discontinued


3 built-in sensors: Sound, Light and Temperature plus an expansion socket for adding further sensors.

The datalogger connects to a computer is via USB enabling you to see and capture sensor readings wherever you are! With its easy-to-use menu and just four buttons, this clever box of tricks makes data logging child's play!

Capturing data from an experiment has never been easier, simply start 'EasyLog' recording and data from all of the sensors is recorded automatically.

With logging durations being anything from a few seconds up to 14 days, its perfect for both classroom and field work.


    Key benefits:
  • Large Graphic LCD display with big, easy to read numbers
  • Built-in Temperature, Light and Sound sensors - automatically displayed in the correct units
  • 2 Plug-in sensor sockets - for a wide range of other sensors
  • Built-in rechargable battery - recharges automatically when connected to the PC
  • Simple four button operation - Start, Stop, Up and Down
  • Lanyard connection for safety - safe, hands free operation while moving around inside and outside
    Everything you need in one pack:
  • 1x EasySense Vu data logger (with built-in Temperature, Light and Sound sensors)
  • 1x Plug-in Vu Temperature sensor (for use in soil and liquids, etc.)
  • 1x eBook containing over 40 activities
  • 1x EasySense software, full version, site licence with free for life updates
  • 1x USB connection cable
  • 1x Lanyard with safety release catch
  • 1x Strong plastic storage box
  • 1x FREE Lifetime Product Support
Type Sound, light, temperature
Number of Input Channels 1
Display Type LCD
Interface USB
Power Source Rechargeable battery

Trustpilot