RVFM TRB1-24VDC-SA-CL-R 24V SPDT 3A Subminiature Relay

RVFM TRB1-24VDC-SA-CL-R 24V SPDT 3A Subminiature Relay

Order Code:

60-0799

Brand: RVFM MPN: TRB1-24VDC-SA-CL-R

Discontinued


A standard sensitivity 24V 3A relay that is a robust and efficient relay suitable for a wide range of applications such as: microprocessor control, store program exchanger and domestic appliances.


  • Subminiature type
  • Sealed type
  • Low dissipation
  • 1 Form C contacts
  • UL and cUL recognised
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 3A
Coil Resistance 1600Ω
Length 15.7mm
Width 11.7mm
Height 10.4mm
Mounting Type PCB
Coil Current 8.3mA
Operating Temperature -30 to +85°C
Switching Voltage Max (AC) 240V

Trustpilot