Christmas Opening Hours and Delivery Dates here

RVFM PCB-SMD806016 SMD PCB Experiment Board

Order Code:

65-2844

Brand: RVFM MPN: TC-6646728 EAN-13: 4053199522576

Discontinued


This PCB is designed as a training and practice board for SMD soldering.
  • Practice soldering different components
  • Size 80 x 60 x 1.6mm
  • Ideal for prototyping
Thickness 1.6mm
Length 80mm
Width 60mm

Trustpilot