RVFM PCB-SMD625016 SMD PCB Experiment Board

Order Code:

65-2842

Brand: RVFM MPN: TC-6646720 EAN-13: 4053199522552

Discontinued


This PCB is designed as a training and practice board for SMD soldering.
  • Practice soldering different components
  • Size 62 x 50 x 1.6mm
  • Ideal for prototyping
Length 62mm
Thickness 1.6mm
Width 50mm

Trustpilot