The RVFM Stepping Motor Driver 40V 3.5A is a high performance microstepping
driver suitable for 2-phase and 4-phase hybrid steppers.
Equipped with an
advanced bipolar constant-current chopper circuit and current control
technology, this well-designed driver also has a motor that is suited to motion
control applications requiring low noise, low vibration, high speed and high
precision.
Suitable for 4, 6 or 8 lead wire motors, this unique RVFM
Stepping Motor Driver is not only a high quality product, but also represents
superb value in the market.
- Supply voltage +40V DC
- Inaudible 20kHz chopping frequency
- TTL compatible and optically isolated input signals
- Automatic idle current reduction
- Mixed decay current control for reduced motor heating
- 15 step resolutions in decimal and binary
- Microstepping to 51.200 steps/revolution
- Overcurrent, overvoltage and short circuit protected
- 45 x 132 x 76mm
- 0.35kg
| Type |
Stepper driver |
| Supply Voltage |
24 to 40V DC |
| Drive Mode |
Chopper Circuit |
| Height |
76mm |
| Input Voltage |
24 to 40Vdc |
| Length |
45mm |
| Motor Type |
2-Phase and 4-phase Stepper Motor |
| Number of Steps |
51200 |
| Output Current |
1.3 to 3.5A |
| Rated Load Current |
1.3 to 3.5A |
| Step Control |
Half Step / Micro Step |
| Width |
132mm |