RVFM FG-32 3MHz Function Generator with 60MHz Range Counter

Order Code:

85-2009

Brand: RVFM MPN: FG-32

Discontinued


Multipurpose 3MHz function generator ideally suited for electronics, education, production, and research and development laboratories. Supplied with manual, mains cable and BNC test leads.


  • Six output waveforms
  • Pulse generator
  • Sweep generator
  • Digital counter
  • Overall size 300 x 275 x 90mm
Frequency Range 3MHz

Questions

*Question functionality currently disabled
Thursday, May 16, 2013 | Question by: Rapid Customer | Product code: 85-2009
Q. How long is the guarantee on this product? If the unit fails out of guarantee, can Rapid arrange economic sevicing?
A. Hi Paul. Thank you for your question. We offer a 1 year guarantee on this and all rapid items. After this you would have to arrange your own repair.

Trustpilot