RVFM 25W Red Bulb Bayonet Cap

MPN
23-5500
Brand
RVFM
EAN-13
5018986511354
Order Code
23-5500
Country of Origin
China

Discontinued


Red coloured bulb with standard bayonet connection, ideal for creating different moods or effects.


  • Power rating 25W
  • Voltage 240V AC
  • CE approved
Type Incandescent
Colour Red
Base Bayonet
Operating Voltage 240V
Rating 25W

Trustpilot