RVFM 19132R Philex Coax T Splitter - All Metal

Order Code:

16-0426

Brand: RVFM MPN: 19132R

Discontinued


A 2-way coaxial tee splitter with UHF connectors.
  • Metal coaxial T splitter
  • Right angled body style
  • 75Ω impedance
  • 5 to 1000MHz frequency range
  • One male input connector and two female output connectors
  • Metal casing
  • CE approved
Type Coaxial T splitter
Frequency 5 to 1000MHz
Body Style Right Angled
Gender 1 Plug, 2 Female
Nominal Impedance 75Ω

Trustpilot