Christmas Opening Hours and Delivery Dates here
RUKO 223006 Tile & Glass Drill Bit 6mm 100mm Length 1pc Hard Metal

RUKO 223006 Tile & Glass Drill Bit 6mm 100mm Length 1pc Hard Metal

Order Code:

06-4966

Brand: RUKO MPN: 223006 EAN-13: 4007140061454

Discontinued


The RUKO 223006 is a tile and glass drill bit with a 6 mm diameter and a total length of 100 mm. Manufactured by RUKO, it is specifically designed for precision drilling in tiles and glass surfaces. Ideal for use in construction and renovation, it features durable machining for efficient performance.
Type Tile and glass drill bit
Diameter 6mm
Overall Length 100mm

Trustpilot