Royal Ohm KNP05SJ039JAA9 3R9 ±5% 5W Wire Wound Resistor

Image Representative of Range

Royal Ohm KNP05SJ039JAA9 3R9 ±5% 5W Wire Wound Resistor

Order Code:

51-8966

Brand: Royal Ohm MPN: KNP05SJ039JAA9
Qty Unit Price (Ex VAT)
20+ £0.298
50+ £0.238
100+ £0.147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
491 in stock, despatched in 4 working days

A 3R9 5W axial wirewound resistor with a tolerance of 5%.


  • Excellent flame resistance
  • Green body colour
  • Temperature coefficient ±400ppm/°C
Type Wirewound
Resistance 3.9Ω
Tolerance 5%
Voltage 500V
Power Rating 5W
PPM 400ppm
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot