Royal Ohm CQ03WAJ0513T5E SMD Resistor 0603 51k Ohm 5% 1/10W RoHS

Order Code:

19-6962

Brand: Royal Ohm MPN: CQ03WAJ0513T5E EAN-13: 2050009122522
Qty Unit Price (Ex VAT)
1+ £0.0017
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5,000 in stock, despatched in 4 working days

Royal Ohm CQ03WAJ0513T5E is a surface-mount technology (SMT) resistor offered in the 0603 package type, with an electrical resistance of 51k ohm and a tolerance of 5%. This component is designed to deliver reliable performance in electronic circuits, offering a power rating of 0.1 watts. As part of the RoHS-compliant range, it ensures minimal environmental impact by avoiding the use of hazardous substances. Typically utilised in various engineering applications, the chip resistor is ideal for impedance matching, signal conditioning, and circuit protection within consumer electronics, telecommunications, and automotive systems. The product, also identified by the alternate description number 2889281, stands out for its compact design, making it suitable for high-density electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot