Christmas Opening Hours and Delivery Dates here

Roughneck 95-566 Black Multi Zip Work Trousers Waist 34in Leg 33in

Order Code:

97-0389

Brand: Roughneck Clothing MPN: 95-566 EAN-13: 0025997955669

Discontinued


The Roughneck Black Multi Zip Trousers are hard-wearing work trousers made from 240gsm polyester cotton twill. With an assortment of 6 zipped pockets, 2 standard pockets and a hook & loop flapped front leg pocket. In addition, the trousers have a pocket on each knee for knee pads. Complete with a YKK front zip.

Available in short (29in), regular (31in) or long (33in) length.

These Roughneck Clothing Multi Zip Trousers have the following specification:

Colour: Black
Waist Size: 34in
Leg Length: 33in


Type Trouser
Colour Black
Size 34in

Trustpilot