Christmas Opening Hours and Delivery Dates here

Roughneck 65-652 Hollow Handle Axe 1.4kg (3.1/8 lb)

Order Code:

97-0097

Brand: Roughneck MPN: 65-652 EAN-13: 0025997656528

Discontinued


The Roughneck Hollow Handle Axes are ideal for cutting and splitting wood. Made from hardened and tempered forge steel. The handle is made from fibre-reinforced, shatter-proof nylon that is lightweight, reducing fatigue over long periods of use. Fitted with ergonomic nylon handle with a non-slip grip surface for increased comfort.

Supplied with a sheath for protection during transport and storage.

The Roughneck 65-652 Hollow Handle Axe has the following specification:

Head Weight: 1.4kg (3.1 lb).
Total Weight: 2.0kg (4.5 lb).
Length: 710mm.


Type Axe

Trustpilot