Christmas Opening Hours and Delivery Dates here

Roughneck 43-208 E-Z Read® Tape Measure 8m/26ft (Width 25mm)

Order Code:

96-9990

Brand: Roughneck MPN: 43-208 EAN-13: 0025997432085
  • Quickly find another product in this range by Measuring Length:

    3m 5m 8m 10m
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The Roughneck E-Z Read® Tape Measure is a premium grade product designed with the professional in mind. The outer casing is manufactured from a non-slip, shockproof rubber and is further complimented with a strong metal belt clip and powerful blade brake.

The rustproof blade is nylon coated for maximum durability, with metric and imperial graduations and is fitted with a 3 rivet reinforced end hook. E-Z Read® blades, where every 1/8in is marked for easy reading, stud marking every 16in and truss marking every 40cm.

This Roughneck E-Z Read® Tape Measure has metric and imperial graduations.

Blade Length: 8m/26ft
Blade Width: 25mm


Type Tape measure
Measuring Length 8m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot