Rotacraft RC07 2-Speed 7.2v Rotary Tool Kit

Rotacraft RC07 2-Speed 7.2v Rotary Tool Kit

Order Code:

85-8190

Brand: Rotacraft MPN: RC07 EAN-13: 5060030662925

Discontinued


Cordless Rotary Tool Kit, Two Speed Rotary Tool Kit, Keyless Chuck Type, 10000/20000rpm Speed Rating, Set of 75 Piece, Set Content: 4 Collets: 1mm, 2.35mm, 3mm, 3.2mm, 4 Drill Bits: 1mm, 2.35mm, 3mm, 3.2mm, Polishing Wheel Shank, 4 Polishing Wheels 2 Large and 2 Small, 20 Diamond Points, 10 Grinding Stones, Mandrel, 14 Cutting Wheels 22mm Diameter, 2 Sanding Drum Mandrels, 6 Sanding Drums, 6 Wire Brushes, 3 Nylon Brushes, Aluminium Carry/Storage Case Includes, 1 Hour Charging Time, Ideal for DIY, Craft and Other Applications, Supplied in Kit of 75
  • Ideal for DIY, craft and other applications
  • Includes 75 accessories for drilling, polishing, engraving, de-burring, cutting, sanding, shaping and cleaning
  • Running time: 1 hour
  • Charging time: 1 hour
  • Two-speed 10,000 and 20,000rpm
  • Charger with 1.9m cable
  • Supplied complete with aluminium carry/storage case and instructions
  • RotaCraft type RC07
Type Two Speed Rotary Tool Kit

Questions

*Question functionality currently disabled
Friday, April 12, 2013 | Question by: Rapid Customer | Product code: 85-8190
Q. What type of battery is fitted to this unit (ie Ni-cad or lithiumm ion) Thank you
A. Hi Chris. Thank you for your question. The battery pack incorporated in this unit is a 7.2V Ni-Cd type.

Trustpilot