RoNa Diamond Knife Sharpener 330mm

Order Code:

49-3091

Brand: RONA MPN: FUSIL A AIGUISER DIAMANTE EAN-13: 4018386009216
  • Country of Origin: China
  • View All

Discontinued


This handy bar from RoNa is ideal for sharpening larger blades with flat and serrated edges.


  • Fits comfortably in your hand
  • Fine diamond coating
  • Oval cross-section
  • Fine granulation K600
  • Grinding are 105mm
  • Overall length 330mm
  • Width 20mm
Type Sharpening system
Material Diamond coated
Diameter 330mm
For Use With Blade

Trustpilot