Rolson 61794 10W LED Rechargeable Work Light

Order Code:

86-9551

Brand: Rolson MPN: 61794 EAN-13: 5029594617949

Discontinued


Durable rechargeable 10W LED work light from Rolson, ideal for use in the workshop or outside. This lamp has an aluminium housing and is supplied with a sturdy H-shaped stand.
  • Dimensions 160 x 170 x 220mm
  • Battery 7.4V 3300mAH Li-ion
  • Lumens flux: 800 to 900
  • Colour temperature 2700 to 7000K
  • Beam angle: 120°
  • Protection rating: IP44
  • Output 10W
  • Input voltage: 110V to 240V
  • Charge time: 4 to 5 hours
  • Work time 2.5 to 3 hours
  • Weight 850g
  • Manufacturer's part 61794

Supplied with AC mains adaptor and 12V in-car plug.

Trustpilot