Rolson 61635 3W Z5 Telescopic Light

Order Code:

86-9509

Brand: Rolson MPN: 61635 EAN-13: 5029594616355

Discontinued


This handy torch from Rolson has a telescopic body so has the ability to shine further into recesses etc while remaining compact enough to fit into the pocket or tool pouch.


  • Expands in length from 165 to 229mm
  • Maximum 6hr runtime
  • 250 lumens
  • Magnetic base
  • Weight 250g
  • Manufacturer's part 61635

Requires 4 x AAA alkaline batteries (supplied).
Battery Type / Qty 4 x AAA
Lamp Type Telescopic
Light Output 250lm
Output Power 3W

Trustpilot