Rolson 48444 50pc Drill Bit Set

Order Code:

86-9719

Brand: Rolson MPN: 48444 EAN-13: 5029594484442
  • Country of Origin:
  • View All

Discontinued


A compact drill and bit set including drill bits, screwdriver bits, magnetic screwdriver bit holder, T shaped screwdriver handle and mini spirit level.

    Drills:
  • HSS spiral drills: 2, 3, 4, 5, 6 & 8mm
  • Masonry drills: 5, 2x 6, 2x 8 & 10mm
  • Wood drills: 4, 5, 6, 8 & 10mm
    25mm screwdriver bits:
  • Hex: 3, 4, 2x 5, 2x 6mm
  • Slotted: 3, 4, 5, 6 & 7mm
  • Pozi: Pz0, Pz1, Pz2 & Pz3
  • Star: T10, T15, T20, T25, T27, T30, T35 & T40
  • Cross: Ph0, Ph1, Ph2 & Ph3
  • Square: 1, 2 & 3mm
    Plus:
  • 60mm magnetic bit holder
  • Mini spirit level
  • T handle driver

Trustpilot