Easter Opening Hours and Delivery Dates here

Rolson 26573 Electricians Bolster 57mm

Order Code:

86-9965

Brand: Rolson MPN: 26573 EAN-13: 5029594265737
  • Country of Origin: India
  • View All

Discontinued


This electrician's bolster from Rolson is ideal for chasing out grooves for trunking in walls and floors. It has an octagonal shank and a ground cutting edge.


  • Length 200mm
  • Width 57mm
  • Manufacturer's part 26573
Type Bolster
Blade Width 57mm
Length 200mm

Trustpilot