Christmas Opening Hours and Delivery Dates here

Rocol 73295 Twineflon PTFE Monofilament Thread Sealant 175m

Order Code:

84-4655

Brand: ROCOL MPN: 73295 EAN-13: 5024747732951

Discontinued


This pipe thread sealant monofilament from Rocol is made from 100% polytetrafluoroethelyne (PTFE) and is ideal for sealing metal and plastic threaded pipe joints.
  • Dynamic sealant adjusts its state during installation
  • Absolute resistance to most aggressive chemicals, solvents, fuels and acids
  • Creates a perfect seal by calandering the PTFE into a film in the exact thickness required between pipe ends
  • Approved to all the latest regulations for thread sealing materials including use on potable water, natural gas and LPG systems
  • Replaces all other sealants and tapes on all threads
  • Easier and quicker to install than other sealants
  • Supplied in 175m lengths
  • Manufacturer's part 73295
Type Thread sealing
Length 175m
Material PTFE

Trustpilot