Rocol 12051 SAPPHIRE Hi-Speed 2 Bearing Grease 380g

Order Code:

84-4569

Brand: ROCOL MPN: 12051 EAN-13: 5024747900558

Discontinued


The SAPPHIRE Hi-Speed 2 from Rocol is a unique synthetic grease designed specifically for high speed applications such as machine tool spindles, centrifuges and dynamometers.


  • Extreme high speed capability up to 1,250,000 DmN
  • Excellent load carrying capacity
  • Temperature range -40°C to +120ºC
  • Supplied in 380g tub
  • Manufacturer's part 12051
Type Synthetic grease
Dispensing Method Tub
Volume 380g

Trustpilot