Christmas Opening Hours and Delivery Dates here
Rock n Roller RSD6 Cover 1 piece Carpeted Plywood, Foldable, Easy Install

Rock n Roller RSD6 Cover 1 piece Carpeted Plywood, Foldable, Easy Install

Order Code:

10-4859

Brand: Rock n Roller MPN: RSD6 EAN-13: 0672485341222
  • Country of Origin: Malaysia
  • View All

Discontinued


The Rock n Roller RSD6 Cover by Rock n Roller is designed to protect the RSD6 sack barrow. It features durable material that shields the transport trolley from dust and damage. Ideal for maintaining the condition of your trolley during storage or transit.
Type Cover
Dimensions (L x W) 1011 mm x 424.2 mm
Length 1011mm
Width 424.2mm

Trustpilot