Christmas Opening Hours and Delivery Dates here
Rock n Roller R18RT Multi-Cart, 317kg Load, Wide Wheels, Powder-Coated

Rock n Roller R18RT Multi-Cart, 317kg Load, Wide Wheels, Powder-Coated

Order Code:

10-4846

Brand: Rock n Roller MPN: R18RT EAN-13: 0672485347231
  • Country of Origin: Malaysia
  • View All

Discontinued


The Rock n Roller R18RT sack barrow by Rock n Roller offers a maximum load capacity of 317 kg, making it ideal for heavy-duty transport tasks. This versatile transport trolley is designed for efficiently moving bulky items, such as equipment and supplies. It is commonly used in industrial settings, warehouses, and events where reliable load handling is essential.
Type Sack barrow
Load Capacity 317kg
Colour Black
Wheels (Ø x W) 10″ x 3″ R-Trac luftlose Hinterräder
8″ x 3″ schwenkbare Vorderräder mit Bremsen

Trustpilot