Christmas Opening Hours and Delivery Dates here
Rock n Roller R16RT Cart 272kg Load Durable Wide Airless Wheel Smooth Rolling

Rock n Roller R16RT Cart 272kg Load Durable Wide Airless Wheel Smooth Rolling

Order Code:

10-4845

Brand: Rock n Roller MPN: R16RT EAN-13: 0672485347224
  • Country of Origin: Malaysia
  • View All

Discontinued


The Rock n Roller R16RT sack barrow, manufactured by Rock n Roller, has a maximum load capacity of 272 kg. This transport trolley features a robust design, ideal for moving heavy goods efficiently. It's typically used in environments requiring reliable material handling such as warehouses or delivery services.
Type Sack barrow
Load Capacity 272kg
Colour Black
Wheels (Ø x W) 8″ x 3″ R-Trac luftlose Hinterräder
6″ x 3″ schwenkbare Vorderräder mit Bremsen

Trustpilot