Christmas Opening Hours and Delivery Dates here
Rock n Roller R12RT Multi-Cart Sack Barrow, 226kg Load, 8-in-1, Foam Wheels

Rock n Roller R12RT Multi-Cart Sack Barrow, 226kg Load, 8-in-1, Foam Wheels

Order Code:

10-4842

Brand: Rock n Roller MPN: R12RT EAN-13: 0672485344889
  • Country of Origin: Malaysia
  • View All

Discontinued


The Rock n Roller R12RT sack barrow, manufactured by Rock n Roller, has a maximum load capacity of 226 kg. This robust transport trolley is ideal for heavy-duty transportation tasks. It is commonly used for moving large or heavy items in warehouses, workshops, or event setups.
Type Sack barrow
Load Capacity 226kg
Colour Black
Wheels (Ø x W) 10″ x 3″ R-Trac luftlose Hinterräder
8″ x 2″ patentierte schwenkbare Vorderräder mit Bremsen

Trustpilot