Christmas Opening Hours and Delivery Dates here

Robnor PX804C/BK 500G Potting Compound Twin Pack 500g

Order Code:

87-0216

Brand: Robnor MPN: PX804C/BK 500G

Discontinued


This black flame retardant epoxy resin from Robnor is ideal for potting electrical and electronic components and assemblies.


  • REACH compliant
  • Supplied in a twin pack enabling the resin and hardener to be mixed in the bag, preventing air entrapment and direct contact
  • Low exothermic temperature rise protects components during cure
  • Compatible with most electronic components including polystyrene capacitors
  • Each 50g makes approx. 29ml of compound
  • Supplied in 500g pack

The product may crystallise and become solid. If this occurs simply re-liquefy resin by warming the unopened pack. Duration may vary according to temperature. Max temperature 50⁰C. Product properties will remain unaffected.


Type Potting compound
Colour Black
Dispensing Method Twin pack

Trustpilot