These Robbe Roxxy 90W 9A motors are lightweight, strong and low-rotating, 14-pole brushless external rotor motors with high torque, specially designed with lithium-polymer batteries for use in a variety of model-making applications.
- High efficiency through maximum use of high quality copper filling ratio and neodymium magnets
- Replaceable motor shaft
- Simple operation by very precise ball-bearings
- Both sides mounting possible
| Supply Voltage |
7-12V |
| Power Rating |
90W |
| Shaft Diameter |
3.17mm |
| Dimensions |
(Ø x L) 28.8 mm x 26 mm |
| kV (RPM per volt) |
1100 |
| Load Current |
4 - 8A |
| Max. Current |
9A |
| Motor power consumption (short-time) |
9A |
| Number of LiPo cells |
2 - 3 |
| Number of NiCd/NiMH cells |
6 - 10 |
| Recommended max. take-off weight Sport & Scale |
48g |
| Type |
2824-34 |