Easter Opening Hours and Delivery Dates here

Robbe Roxxy Brushless Outrunner Motor 110W

Order Code:

51-1420

Brand: Robbe MPN: 1-477934 EAN-13: 4005697766778
  • Country of Origin:
  • View All

Discontinued


These Robbe Roxxy 110W 10A motors are lightweight, strong and low-rotating, 14-pole brushless external rotor motors with high torque, specially designed with lithium-polymer batteries for use in a variety of model-making applications.


  • High efficiency through maximum use of high quality copper filling ratio and neodymium magnets
  • Replaceable motor shaft
  • Simple operation by very precise ball-bearings
  • Mountable
Supply Voltage 7 to 12V
Power Rating 110W
Shaft Diameter 3.17mm
Dimensions (Ø x L) 28.8 x 29mm
kV (RPM per volt) 760
Load Current 4 - 9A
Max. Current 10A
Motor power consumption (short-time) 10A
Number of LiPo cells 2 - 3
Number of NiCd/NiMH cells 6 - 10
Recommended airscrew 8 x 5" - 13 x 7"
Recommended max. take-off weight Sport & Scale 57g
Type 2827-34

Trustpilot