Christmas Opening Hours and Delivery Dates here
Rittal SV3550.000 PCB Terminal Brass 15 pieces

Image Representative of Range

Rittal SV3550.000 PCB Terminal Brass 15 pieces

Order Code:

12-8662

Brand: Rittal MPN: 3550.000 EAN-13: 4028177044159
Qty Unit Price (Ex VAT)
1+ £29.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Rittal manufactures the SV 3550.000 PCB terminal made of durable brass. This enclosure accessory is typically used to facilitate secure electrical connections on printed circuit boards. It comes in a pack of 15 pieces, ideal for various industrial applications.
Type PCB terminal
For Use With Flat copper rails thickness 3 x 5 mm
Cable Ø (max.) 4mm
Cable Ø range 1 - 4 mm
Cable Ø up to 1mm
Material Brass
Misc Attribute SV 3550.000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot