Christmas Opening Hours and Delivery Dates here
Rittal 9402.600 KEL Fitting Bracket 380x300x155 Stainless Steel

Image Representative of Range

Rittal 9402.600 KEL Fitting Bracket 380x300x155 Stainless Steel

Order Code:

12-8759

Brand: Rittal MPN: 9402.600 EAN-13: 4028177138711
Qty Unit Price (Ex VAT)
1+ £348.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

The Rittal KEL 9402.600 fitting bracket, made of durable stainless steel, measures 380 x 300 x 155 mm, ensuring robust performance. This fitting bracket is typically used in industrial settings for secure mounting applications. Supplied as a single unit, it offers reliable support for various structural and fitting needs.
Type Fitting bracket
Material Stainless steel
Colour Stainless steel
Depth 155mm
Dimensions (W x H x D) 380 x 300 x 155 mm
Height 300mm
IP Rating IP66
Width 380mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot