Rittal 6206.600 CP L-adapter Aluminium/Plastic Grey-white RAL 7035

Image Representative of Range

Rittal 6206.600 CP L-adapter Aluminium/Plastic Grey-white RAL 7035

Standard range
Order Code:

12-8688

Brand: Rittal MPN: 6206.600 EAN-13: 4028177684331
Qty Unit Price (Ex VAT)
1+ £103.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Rittal CP 6206.600 L-adapter is constructed from aluminium and plastic in grey-white (RAL 7035). As a robust enclosure accessory, it ensures reliable mounting and support for system integrations. Common applications include enhancing the structural stability of equipment enclosures in industrial environments.
Type L-adapter
Compatible with (details) System 60
Factory colour Grey-white (RAL 7035)
Misc Attribute CP 6206.600
Rack size 483 mm (19")
RoHS-compliant Yes
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot